
B12J13K5E | |
|---|---|
DigiKey Part Number | B12J13K5E-ND |
Manufacturer | |
Manufacturer Product Number | B12J13K5E |
Description | RES 13.5K OHM 5% 12W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13.5 kOhms ±5% 12W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | B12J13K5E Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±260ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.313" Dia x 1.750" L (7.94mm x 44.45mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,32050 € | 532,05 € |
| Unit Price without VAT: | 5,32050 € |
|---|---|
| Unit Price with VAT: | 6,33140 € |






