
B12J12RE | |
|---|---|
DigiKey Part Number | 2485-B12J12RE-ND |
Manufacturer | |
Manufacturer Product Number | B12J12RE |
Description | 12W 12 OHMS VIT 5% |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 12W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | B12J12RE Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±260ppm/°C |
Packaging Case | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.313" Dia x 1.750" L (7.94mm x 44.45mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |






