
AZ39GKE | |
|---|---|
DigiKey Part Number | AZ39GKE-ND |
Manufacturer | |
Manufacturer Product Number | AZ39GKE |
Description | 5.5W BULK CERAMIC PULSEATER |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±10% 5.5W Through Hole Resistor Radial Flame Retardant Coating, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Ceramic |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Box | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 1.024" Dia (26.00mm) |
Tolerance | Number of Terminations 4 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 40,45642 € | 10.518,67 € |
| Unit Price without VAT: | 40,45642 € |
|---|---|
| Unit Price with VAT: | 48,14314 € |

