68 Ohms ±10% 4.5W Through Hole Resistor Radial Flame Retardant Coating, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Ceramic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AY680KE

DigiKey Part Number
AY680KE-ND
Manufacturer
Manufacturer Product Number
AY680KE
Description
RES 68 OHM 10% 4.5W RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
68 Ohms ±10% 4.5W Through Hole Resistor Radial Flame Retardant Coating, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Ceramic
Datasheet
 Datasheet
EDA/CAD Models
AY680KE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Radial Lead
Resistance
Size / Dimension
0.984" L x 0.827" W (25.00mm x 21.00mm)
Tolerance
Height - Seated (Max)
1.102" (28.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25028,86004 €7.215,01 €
Unit Price without VAT:28,86004 €
Unit Price with VAT:34,34345 €