
AY472KE | |
|---|---|
DigiKey Part Number | 2485-AY472KE-ND |
Manufacturer | |
Manufacturer Product Number | AY472KE |
Description | RES 4.5W BULK CERAMIC PULSEATER |
Customer Reference | |
Detailed Description | 4.7 kOhms ±10% 4.5W Through Hole Resistor Radial Flame Retardant Coating, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Ceramic |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial Lead |
Resistance | Size / Dimension 0.984" L x 0.827" W (25.00mm x 21.00mm) |
Tolerance | Height - Seated (Max) 1.102" (28.00mm) |
Power (Watts) | Number of Terminations 2 |

