
AY22GK | |
|---|---|
DigiKey Part Number | AY22GK-ND |
Manufacturer | |
Manufacturer Product Number | AY22GK |
Description | RES 2.2 OHM 10% 4.5W RADIAL |
Customer Reference | |
Detailed Description | 2.2 Ohms ±10% 4.5W Through Hole Resistor Radial Flame Retardant Coating, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | AY22GK Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.984" L x 0.827" W (25.00mm x 21.00mm) |
Resistance | Height - Seated (Max) 1.102" (28.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AY22GKE | Ohmite | 0 | AY22GKE-ND | 40,94000 € | Direct |



