
AY102KE | |
|---|---|
DigiKey Part Number | AY102KE-ND |
Manufacturer | |
Manufacturer Product Number | AY102KE |
Description | RES 1K OHM 10% 4.5W RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±10% 4.5W Through Hole Resistor Radial Flame Retardant Coating, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | AY102KE Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial Lead |
Resistance | Size / Dimension 0.984" L x 0.827" W (25.00mm x 21.00mm) |
Tolerance | Height - Seated (Max) 1.102" (28.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,80000 € | 46,80 € |
| 10 | 34,15700 € | 341,57 € |
| 25 | 30,74120 € | 768,53 € |
| 50 | 28,60540 € | 1.430,27 € |
| 100 | 26,79110 € | 2.679,11 € |
| 250 | 24,80596 € | 6.201,49 € |
| Unit Price without VAT: | 46,80000 € |
|---|---|
| Unit Price with VAT: | 55,69200 € |


