
AX561KE | |
|---|---|
DigiKey Part Number | AX561KE-ND |
Manufacturer | |
Manufacturer Product Number | AX561KE |
Description | RES 560 OHM 10% 3.5W RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±10% 3.5W Through Hole Resistor Radial Flame Retardant Coating, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | AX561KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Radial Lead | |
Size / Dimension | 0.591" L x 0.827" W (15.00mm x 21.00mm) | |
Height - Seated (Max) | 1.102" (28.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 27,69928 € | 6.924,82 € |
| Unit Price without VAT: | 27,69928 € |
|---|---|
| Unit Price with VAT: | 32,96214 € |


