
AX330KE | |
|---|---|
DigiKey Part Number | AX330KE-ND |
Manufacturer | |
Manufacturer Product Number | AX330KE |
Description | RES 33 OHM 10% 3.5W RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±10% 3.5W Through Hole Resistor Radial Flame Retardant Coating, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | AX330KE Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial Lead |
Resistance | Size / Dimension 0.591" L x 0.827" W (15.00mm x 21.00mm) |
Tolerance | Height - Seated (Max) 1.102" (28.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 27,35488 € | 6.838,72 € |
| Unit Price without VAT: | 27,35488 € |
|---|---|
| Unit Price with VAT: | 32,55231 € |


