
AX121KE | |
|---|---|
DigiKey Part Number | AX121KE-ND |
Manufacturer | |
Manufacturer Product Number | AX121KE |
Description | 3.5W BULK CERAMIC PULSEATER |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±10% 3.5W Through Hole Resistor Radial Flame Retardant Coating, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Ceramic |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Box | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 0.827" Dia (21.00mm) |
Tolerance | Height - Seated (Max) 1.102" (28.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 27,35488 € | 6.838,72 € |
| Unit Price without VAT: | 27,35488 € |
|---|---|
| Unit Price with VAT: | 32,55231 € |

