
AX10GKE | |
|---|---|
DigiKey Part Number | AX10GKE-ND |
Manufacturer | |
Manufacturer Product Number | AX10GKE |
Description | RES 1 OHM 10% 3.5W RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±10% 3.5W Through Hole Resistor Radial Flame Retardant Coating, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | AX10GKE Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.591" L x 0.827" W (15.00mm x 21.00mm) |
Resistance | Height - Seated (Max) 1.102" (28.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,70000 € | 44,70 € |
| 10 | 32,57300 € | 325,73 € |
| 25 | 29,29800 € | 732,45 € |
| 50 | 27,24940 € | 1.362,47 € |
| 100 | 25,50930 € | 2.550,93 € |
| 250 | 23,60512 € | 5.901,28 € |
| Unit Price without VAT: | 44,70000 € |
|---|---|
| Unit Price with VAT: | 53,19300 € |


