
AW680K | |
|---|---|
DigiKey Part Number | AW680K-ND |
Manufacturer | |
Manufacturer Product Number | AW680K |
Description | RES 68 OHM 10% 2.5W RADIAL |
Customer Reference | |
Detailed Description | 68 Ohms ±10% 2.5W Through Hole Resistor Radial Flame Retardant Coating, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | AW680K Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Radial Lead |
Resistance | Size / Dimension 0.787" L x 0.512" W (20.00mm x 13.00mm) |
Tolerance | Height - Seated (Max) 0.866" (22.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AW680KE | Ohmite | 0 | AW680KE-ND | 24,23984 € | Direct |


