
AW560K | |
|---|---|
DigiKey Part Number | AW560K-ND |
Manufacturer | |
Manufacturer Product Number | AW560K |
Description | RES 56 OHM 10% 2.5W RADIAL |
Customer Reference | |
Detailed Description | 56 Ohms ±10% 2.5W Through Hole Resistor Radial Flame Retardant Coating, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | AW560K Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.787" L x 0.512" W (20.00mm x 13.00mm) |
Resistance | Height - Seated (Max) 0.866" (22.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AW560KE | Ohmite | 0 | AW560KE-ND | 24,23984 € | Direct |


