
AW330KE | |
|---|---|
DigiKey Part Number | 2485-AW330KE-ND |
Manufacturer | |
Manufacturer Product Number | AW330KE |
Description | 2.5W BULK CERAMIC PULSEATERS |
Customer Reference | |
Detailed Description | 33 Ohms ±10% 2.5W Through Hole Resistor Radial Flame Retardant Coating, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | AW330KE Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Case | Package / Case |
Part Status Active | Size / Dimension 0.787" L x 0.512" W (20.00mm x 13.00mm) |
Resistance | Height - Seated (Max) 0.866" (22.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |

