
AW330KE | |
|---|---|
DigiKey Part Number | AW330KE-ND |
Manufacturer | |
Manufacturer Product Number | AW330KE |
Description | 2.5W BULK CERAMIC PULSEATERS |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±10% 2.5W Through Hole Resistor Radial Flame Retardant Coating, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Ceramic |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Box | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance | Height - Seated (Max) 0.866" (22.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 24,23984 € | 6.059,96 € |
| Unit Price without VAT: | 24,23984 € |
|---|---|
| Unit Price with VAT: | 28,84541 € |

