
AW102KE | |
|---|---|
DigiKey Part Number | AW102KE-ND |
Manufacturer | |
Manufacturer Product Number | AW102KE |
Description | RES 1K OHM 10% 2.5W RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±10% 2.5W Through Hole Resistor Radial Flame Retardant Coating, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | AW102KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.787" L x 0.512" W (20.00mm x 13.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 24,54500 € | 6.136,25 € |
| Unit Price without VAT: | 24,54500 € |
|---|---|
| Unit Price with VAT: | 29,20855 € |

