AW100K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Ohmite
In Stock: 337
Unit Price: 40,31000 €
Datasheet
10 Ohms ±10% 2.5W Through Hole Resistor Radial Flame Retardant Coating, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Ceramic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AW100K

DigiKey Part Number
AW100K-ND
Manufacturer
Manufacturer Product Number
AW100K
Description
RES 10 OHM 10% 2.5W RADIAL
Customer Reference
Detailed Description
10 Ohms ±10% 2.5W Through Hole Resistor Radial Flame Retardant Coating, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Ceramic
Datasheet
 Datasheet
EDA/CAD Models
AW100K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Obsolete
Supplier Device Package
Radial Lead
Resistance
Size / Dimension
0.787" L x 0.512" W (20.00mm x 13.00mm)
Tolerance
Height - Seated (Max)
0.866" (22.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AW100KEOhmite337AW100KE-ND40,31000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes