
AV151KE | |
|---|---|
DigiKey Part Number | 2485-AV151KE-ND |
Manufacturer | |
Manufacturer Product Number | AV151KE |
Description | RES 150 OHM 10% 2W RADIAL |
Customer Reference | |
Detailed Description | 150 Ohms ±10% 2W Through Hole Resistor Radial Flame Retardant Coating, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | AV151KE Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.591" L x 0.512" W (15.00mm x 13.00mm) |
Resistance | Height - Seated (Max) 0.866" (22.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |

