
AV151KE | |
|---|---|
DigiKey Part Number | AV151KE-ND |
Manufacturer | |
Manufacturer Product Number | AV151KE |
Description | 2W CERAMIC COMP PULSEATERS |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±10% 2W Through Hole Resistor Radial Flame Retardant Coating, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Ceramic |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Box | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance | Height - Seated (Max) 0.866" (22.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 24,03040 € | 6.007,60 € |
| Unit Price without VAT: | 24,03040 € |
|---|---|
| Unit Price with VAT: | 28,59618 € |

