
AS25J27R0ET | |
|---|---|
DigiKey Part Number | 2485-AS25J27R0ET-ND |
Manufacturer | |
Manufacturer Product Number | AS25J27R0ET |
Description | RES 27 OHM 5% 1.5W 2512 |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AS25J27R0ET Models |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |

