AS25J1004ET is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,20100 €
Datasheet
1 MOhms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS25J1004ET

DigiKey Part Number
AS25J1004ET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS25J1004ET
Description
RES SMD 1M OHM 5% 1.5W 2512
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1 MOhms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AS25J1004ET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,11939 €2.387,80 €
Unit Price without VAT:0,11939 €
Unit Price with VAT:0,14207 €