Upgrade
Upgrade
Similar
Similar
Similar
Similar

AS25J1003ET | |
|---|---|
DigiKey Part Number | AS25J1003ET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS25J1003ET |
Description | 1.5W 100K OHM 5% ANTI SURGE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW2512100KFKEGHP | Vishay Dale | 1.850 | 541-100KRCT-ND | 0,64000 € | Upgrade |
| RPC2512JT100K | Stackpole Electronics Inc | 0 | RPC2512JT100K-ND | 0,09519 € | Upgrade |
| CRGS2512J100K | TE Connectivity Passive Product | 0 | CRGS2512J100K-ND | 0,30230 € | Similar |
| RHC2512FT100K | Stackpole Electronics Inc | 3.179 | RHC2512FT100KCT-ND | 0,79000 € | Similar |
| RHC2512JT100K | Stackpole Electronics Inc | 0 | RHC2512JT100K-ND | 0,19211 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,11884 € | 2.376,80 € |
| Unit Price without VAT: | 0,11884 € |
|---|---|
| Unit Price with VAT: | 0,14142 € |






