
AS25J1000ET | |
|---|---|
DigiKey Part Number | 273-AS25J1000ETTR-ND - Tape & Reel (TR) 273-AS25J1000ETCT-ND - Cut Tape (CT) 273-AS25J1000ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS25J1000ET |
Description | RES SMD 100 OHM 5% 1.5W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AS25J1000ET Models |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,27200 € | 2,72 € |
| 25 | 0,22760 € | 5,69 € |
| 50 | 0,20220 € | 10,11 € |
| 100 | 0,18190 € | 18,19 € |
| 250 | 0,16156 € | 40,39 € |
| 500 | 0,14978 € | 74,89 € |
| 1.000 | 0,14044 € | 140,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12708 € | 508,32 € |
| 8.000 | 0,12236 € | 978,88 € |
| 12.000 | 0,12006 € | 1.440,72 € |
| 20.000 | 0,11757 € | 2.351,40 € |
| 28.000 | 0,11615 € | 3.252,20 € |
| 40.000 | 0,11480 € | 4.592,00 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

