
AS12J1000ET | |
|---|---|
DigiKey Part Number | 273-AS12J1000ETTR-ND - Tape & Reel (TR) 273-AS12J1000ETCT-ND - Cut Tape (CT) 273-AS12J1000ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS12J1000ET |
Description | RES SMD 100 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AS12J1000ET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,11400 € | 1,14 € |
| 25 | 0,09040 € | 2,26 € |
| 50 | 0,07780 € | 3,89 € |
| 100 | 0,06760 € | 6,76 € |
| 250 | 0,05740 € | 14,35 € |
| 500 | 0,05154 € | 25,77 € |
| 1.000 | 0,04686 € | 46,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03938 € | 196,90 € |
| 10.000 | 0,03721 € | 372,10 € |
| 15.000 | 0,03614 € | 542,10 € |
| 25.000 | 0,03499 € | 874,75 € |
| 35.000 | 0,03433 € | 1.201,55 € |
| 50.000 | 0,03371 € | 1.685,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

