Image for AS08J1003ET is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS08J1003ET

DigiKey Part Number
2485-AS08J1003ETTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS08J1003ET
Description
0.5W 100K OHM 5% ANTI SURGE
Customer Reference
Detailed Description
100 kOhms ±5% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AS08J1003ET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Ohmite Manufacturing Company
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.