
ARF400 75R J | |
|---|---|
DigiKey Part Number | 2485-ARF40075RJ-ND |
Manufacturer | |
Manufacturer Product Number | ARF400 75R J |
Description | Metal Clad 400 W 75 ohm 5% |
Customer Reference | |
Detailed Description | 75 Ohms ±5% 400W Wirewound Chassis Mount Resistor |
Category | Temperature Coefficient ±150ppm/°C |
Mfr | Operating Temperature 0°C ~ 200°C |
Series | Features Pulse Withstanding |
Packaging Case | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Screw Holes |
Resistance 75 Ohms | Size / Dimension 8.504" L x 3.110" W (216.00mm x 79.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.728" (18.50mm) |
Power (Watts) 400W | Lead Style Wire Leads |
Composition Wirewound | Package / Case Rectangular Case |

