
APC1206T49K9Z | |
|---|---|
DigiKey Part Number | 273-APC1206T49K9ZTR-ND - Tape & Reel (TR) 273-APC1206T49K9ZCT-ND - Cut Tape (CT) 273-APC1206T49K9ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APC1206T49K9Z |
Description | 1/8 WATTS PRECISION CHIP 49.9 KI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.01% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,16200 € | 11,62 € |
| 25 | 1,03920 € | 25,98 € |
| 50 | 0,96840 € | 48,42 € |
| 100 | 0,91200 € | 91,20 € |
| 250 | 0,85488 € | 213,72 € |
| 500 | 0,82172 € | 410,86 € |
| 1.000 | 0,79534 € | 795,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,75295 € | 3.764,75 € |
| 10.000 | 0,74055 € | 7.405,50 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

