
APC1206T100RZ | |
|---|---|
DigiKey Part Number | 273-APC1206T100RZTR-ND - Tape & Reel (TR) 273-APC1206T100RZCT-ND - Cut Tape (CT) 273-APC1206T100RZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APC1206T100RZ |
Description | 1/8 WATTS PRECISION CHIP 100 OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.01% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,17600 € | 11,76 € |
| 25 | 1,05240 € | 26,31 € |
| 50 | 0,98060 € | 49,03 € |
| 100 | 0,92350 € | 92,35 € |
| 250 | 0,86564 € | 216,41 € |
| 500 | 0,83206 € | 416,03 € |
| 1.000 | 0,80535 € | 805,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,76243 € | 3.812,15 € |
| 10.000 | 0,74987 € | 7.498,70 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |

