
APC1206B4K99N | |
|---|---|
DigiKey Part Number | 273-APC1206B4K99NTR-ND - Tape & Reel (TR) 273-APC1206B4K99NCT-ND - Cut Tape (CT) 273-APC1206B4K99NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APC1206B4K99N |
Description | 1/8 WATTS PRECISION CHIP 4.99 KI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,33400 € | 3,34 € |
| 25 | 0,28280 € | 7,07 € |
| 50 | 0,25320 € | 12,66 € |
| 100 | 0,22960 € | 22,96 € |
| 250 | 0,20580 € | 51,45 € |
| 500 | 0,19206 € | 96,03 € |
| 1.000 | 0,18113 € | 181,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16359 € | 817,95 € |
| 10.000 | 0,15847 € | 1.584,70 € |
| 15.000 | 0,15597 € | 2.339,55 € |
| 25.000 | 0,15326 € | 3.831,50 € |
| 35.000 | 0,15170 € | 5.309,50 € |
| 50.000 | 0,15024 € | 7.512,00 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

