Parametric Equivalent

APC1206B100KN | |
|---|---|
DigiKey Part Number | 273-APC1206B100KNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APC1206B100KN |
Description | 1/8 WATTS PRECISION CHIP 100 KIL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15627 € | 781,35 € |
| Unit Price without VAT: | 0,15627 € |
|---|---|
| Unit Price with VAT: | 0,18596 € |


