
APC0805T24R9Z | |
|---|---|
DigiKey Part Number | 273-APC0805T24R9ZTR-ND - Tape & Reel (TR) 273-APC0805T24R9ZCT-ND - Cut Tape (CT) 273-APC0805T24R9ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APC0805T24R9Z |
Description | 1/10 WATTS PRECISION CHIP 24.9 O |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24.9 Ohms ±0.01% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,09600 € | 10,96 € |
| 25 | 0,97760 € | 24,44 € |
| 50 | 0,90920 € | 45,46 € |
| 100 | 0,85470 € | 85,47 € |
| 250 | 0,79952 € | 199,88 € |
| 500 | 0,76756 € | 383,78 € |
| 1.000 | 0,74207 € | 742,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,70115 € | 3.505,75 € |
| 10.000 | 0,68919 € | 6.891,90 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |

