
APC0805T10K0Z | |
|---|---|
DigiKey Part Number | 273-APC0805T10K0ZTR-ND - Tape & Reel (TR) 273-APC0805T10K0ZCT-ND - Cut Tape (CT) 273-APC0805T10K0ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APC0805T10K0Z |
Description | 1/10 WATTS PRECISION CHIP 10 KIL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.01% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG2012L-103-L-T05 | Susumu | 3.041 | 408-1632-1-ND | 2,93000 € | Parametric Equivalent |
| URG2012L-103-L-T05 | Susumu | 9.930 | 408-URG2012L-103-L-T05CT-ND | 7,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,08200 € | 10,82 € |
| 25 | 0,96560 € | 24,14 € |
| 50 | 0,89780 € | 44,89 € |
| 100 | 0,84410 € | 84,41 € |
| 250 | 0,78960 € | 197,40 € |
| 500 | 0,75800 € | 379,00 € |
| 1.000 | 0,73284 € | 732,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,69244 € | 3.462,20 € |
| 10.000 | 0,68062 € | 6.806,20 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |

