
APC0603T200RZ | |
|---|---|
DigiKey Part Number | 273-APC0603T200RZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APC0603T200RZ |
Description | 1/16 WATTS PRECISION CHIP 200 OH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.01% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,64181 € | 3.209,05 € |
| Unit Price without VAT: | 0,64181 € |
|---|---|
| Unit Price with VAT: | 0,76375 € |

