
APC0603T100RZ | |
|---|---|
DigiKey Part Number | 273-APC0603T100RZTR-ND - Tape & Reel (TR) 273-APC0603T100RZCT-ND - Cut Tape (CT) 273-APC0603T100RZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APC0603T100RZ |
Description | 1/16 WATTS PRECISION CHIP 100 OH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.01% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,06700 € | 10,67 € |
| 25 | 0,95040 € | 23,76 € |
| 50 | 0,88380 € | 44,19 € |
| 100 | 0,83050 € | 83,05 € |
| 250 | 0,77652 € | 194,13 € |
| 500 | 0,74522 € | 372,61 € |
| 1.000 | 0,72032 € | 720,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,68032 € | 3.401,60 € |
| 10.000 | 0,66863 € | 6.686,30 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

