
AP851 470R J | |
|---|---|
DigiKey Part Number | AP851470RJ-ND |
Manufacturer | |
Manufacturer Product Number | AP851 470R J |
Description | RES 470 OHM 5% 50W TO220 |
Manufacturer Standard Lead Time | 74 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 50W Through Hole Resistor TO-220-2 Full Pack Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -60°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.410" L x 0.125" W (10.41mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.650" (16.52mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 € | 5,01 € |
| 10 | 3,85300 € | 38,53 € |
| 25 | 3,58920 € | 89,73 € |
| 50 | 3,43640 € | 171,82 € |
| 100 | 3,31440 € | 331,44 € |
| 250 | 3,19052 € | 797,63 € |
| 500 | 3,11866 € | 1.559,33 € |
| 1.000 | 3,06141 € | 3.061,41 € |
| Unit Price without VAT: | 5,01000 € |
|---|---|
| Unit Price with VAT: | 5,96190 € |

