
AP851 3R9 J | |
|---|---|
DigiKey Part Number | 273-AP8513R9J-ND |
Manufacturer | |
Manufacturer Product Number | AP851 3R9 J |
Description | RES 3.9 OHM 5% 50W TO220 |
Manufacturer Standard Lead Time | 74 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±5% 50W Through Hole Resistor TO-220-2 Full Pack Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -60°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.410" L x 0.125" W (10.41mm x 3.18mm) | |
Height - Seated (Max) | 0.650" (16.52mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,07000 € | 5,07 € |
| 10 | 3,90200 € | 39,02 € |
| 25 | 3,63440 € | 90,86 € |
| 50 | 3,47960 € | 173,98 € |
| 100 | 3,35620 € | 335,62 € |
| 250 | 3,23068 € | 807,67 € |
| 500 | 3,15792 € | 1.578,96 € |
| 1.000 | 3,09995 € | 3.099,95 € |
| Unit Price without VAT: | 5,07000 € |
|---|---|
| Unit Price with VAT: | 6,03330 € |

