
AP851 330R J | |
|---|---|
DigiKey Part Number | 2485-AP851330RJ-ND |
Manufacturer | ARCOL |
Manufacturer Product Number | AP851 330R J |
Description | RES 330 OHM 5% 50W TO220 |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 50W Through Hole Resistor TO-220-2 No Tab Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.410" L x 0.125" W (10.41mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.810" (20.58mm) |
Power (Watts) | Number of Terminations 2 |
Composition |

