
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.410" L x 0.125" W (10.41mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.810" (20.58mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,11000 € | 4,11 € |
| 10 | 3,10200 € | 31,02 € |
| 25 | 2,87080 € | 71,77 € |
| 50 | 2,73740 € | 136,87 € |
| 100 | 2,63100 € | 263,10 € |
| 250 | 2,52276 € | 630,69 € |
| 500 | 2,46006 € | 1.230,03 € |
| 1.000 | 2,41010 € | 2.410,10 € |
| Unit Price without VAT: | 4,11000 € |
|---|---|
| Unit Price with VAT: | 4,89090 € |

