
AP851 1R J | |
|---|---|
DigiKey Part Number | AP8511RJ-ND |
Manufacturer | |
Manufacturer Product Number | AP851 1R J |
Description | 50 WATTS TO-220 THICK FILM NN1 O |
Manufacturer Standard Lead Time | 74 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 50W Through Hole Resistor TO-220-2 No Tab Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Operating Temperature -60°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.410" L x 0.125" W (10.41mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.810" (20.58mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,12680 € | 312,68 € |
| Unit Price without VAT: | 3,12680 € |
|---|---|
| Unit Price with VAT: | 3,72089 € |

