
AP851 1R F | |
|---|---|
DigiKey Part Number | AP8511RF-ND |
Manufacturer | |
Manufacturer Product Number | AP851 1R F |
Description | RES 1 OHM 1% 50W TO220 |
Manufacturer Standard Lead Time | 74 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 50W Through Hole Resistor TO-220-2 Full Pack Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Operating Temperature -60°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.410" L x 0.125" W (10.41mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.650" (16.52mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,96000 € | 4,96 € |
| 10 | 3,81300 € | 38,13 € |
| 25 | 3,55000 € | 88,75 € |
| 50 | 3,39780 € | 169,89 € |
| 100 | 3,27660 € | 327,66 € |
| 250 | 3,15352 € | 788,38 € |
| 500 | 3,08216 € | 1.541,08 € |
| 1.000 | 3,02531 € | 3.025,31 € |
| Unit Price without VAT: | 4,96000 € |
|---|---|
| Unit Price with VAT: | 5,90240 € |

