Similar
Parametric Equivalent

AP851 15R J | |
|---|---|
DigiKey Part Number | AP85115RJ-ND |
Manufacturer | |
Manufacturer Product Number | AP851 15R J |
Description | 50 WATTS TO-220 THICK FILM NN15 |
Manufacturer Standard Lead Time | 74 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 50W Through Hole Resistor TO-220-2 No Tab Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.410" L x 0.125" W (10.41mm x 3.18mm) | |
Height - Seated (Max) | 0.810" (20.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,16610 € | 316,61 € |
| Unit Price without VAT: | 3,16610 € |
|---|---|
| Unit Price with VAT: | 3,76766 € |



