Similar
Parametric Equivalent

AP851 10R J | |
|---|---|
DigiKey Part Number | AP85110RJ-ND |
Manufacturer | |
Manufacturer Product Number | AP851 10R J |
Description | 50 WATTS TO-220 THICK FILM NN10 |
Manufacturer Standard Lead Time | 74 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 50W Through Hole Resistor TO-220-2 No Tab Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.410" L x 0.125" W (10.41mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.810" (20.58mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTO050F10R00JTE3 | Vishay Sfernice | 316 | LT50J-10-ND | 3,91000 € | Similar |
| TR50JBD10R0 | Stackpole Electronics Inc | 6 | TR50JBD10R0-ND | 4,99000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,12680 € | 312,68 € |
| Unit Price without VAT: | 3,12680 € |
|---|---|
| Unit Price with VAT: | 3,72089 € |



