Similar
Similar

AP836 7R5 F | |
|---|---|
DigiKey Part Number | 273-AP8367R5F-ND |
Manufacturer | |
Manufacturer Product Number | AP836 7R5 F |
Description | RES 7.5 OHM 1% 35W TO220-2 |
Manufacturer Standard Lead Time | 62 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±1% 35W Through Hole Resistor TO-220-2 Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220-2 |
Resistance | Size / Dimension 0.400" L x 0.175" W (10.16mm x 4.44mm) |
Tolerance | Height - Seated (Max) 0.591" (15.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPAL0220D33R0K9 | C&B/RESI | 0 | 4506-TPAL0220D33R0K9-ND | 2,57440 € | Similar |
| TPAL0220DR560K9 | C&B/RESI | 0 | 4506-TPAL0220DR560K9-ND | 3,03388 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,67370 € | 267,37 € |
| Unit Price without VAT: | 2,67370 € |
|---|---|
| Unit Price with VAT: | 3,18170 € |


