
AP836 50R F | |
|---|---|
DigiKey Part Number | 273-AP83650RF-ND |
Manufacturer | |
Manufacturer Product Number | AP836 50R F |
Description | RES 50 OHM 1% 35W TO220-2 |
Manufacturer Standard Lead Time | 62 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±1% 35W Through Hole Resistor TO-220-2 Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220-2 |
Resistance | Size / Dimension 0.400" L x 0.175" W (10.16mm x 4.44mm) |
Tolerance | Height - Seated (Max) 0.591" (15.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 € | 4,38 € |
| 10 | 3,32700 € | 33,27 € |
| 25 | 3,08520 € | 77,13 € |
| 50 | 2,94540 € | 147,27 € |
| 100 | 2,83420 € | 283,42 € |
| 250 | 2,72116 € | 680,29 € |
| 500 | 2,65562 € | 1.327,81 € |
| 1.000 | 2,60343 € | 2.603,43 € |
| Unit Price without VAT: | 4,38000 € |
|---|---|
| Unit Price with VAT: | 5,21220 € |

