Parametric Equivalent

AP836 47R J | |
|---|---|
DigiKey Part Number | AP83647RJ-ND |
Manufacturer | |
Manufacturer Product Number | AP836 47R J |
Description | 35 WATTS TO-220 THICK FILM NN47 |
Manufacturer Standard Lead Time | 62 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 35W Through Hole Resistor TO-220-2 Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220-2 |
Resistance | Size / Dimension 0.400" L x 0.175" W (10.16mm x 4.44mm) |
Tolerance | Height - Seated (Max) 0.748" (19.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR35JBC47R0 | Stackpole Electronics Inc | 0 | TR35JBC47R0-ND | 3,91000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,95800 € | 295,80 € |
| Unit Price without VAT: | 2,95800 € |
|---|---|
| Unit Price with VAT: | 3,52002 € |


