
AP836 470R J | |
|---|---|
DigiKey Part Number | AP836470RJ-ND |
Manufacturer | |
Manufacturer Product Number | AP836 470R J |
Description | 35 WATTS TO-220 THICK FILMNN470 |
Manufacturer Standard Lead Time | 62 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 35W Through Hole Resistor TO-220-2 Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Size / Dimension | 0.400" L x 0.175" W (10.16mm x 4.44mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,46460 € | 246,46 € |
| Unit Price without VAT: | 2,46460 € |
|---|---|
| Unit Price with VAT: | 2,93287 € |

