
AP836 1R F | |
|---|---|
DigiKey Part Number | 273-AP8361RF-ND |
Manufacturer | |
Manufacturer Product Number | AP836 1R F |
Description | RES 1 OHM 1% 35W TO220-2 |
Manufacturer Standard Lead Time | 62 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 35W Through Hole Resistor TO-220-2 Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Size / Dimension | 0.400" L x 0.175" W (10.16mm x 4.44mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,57000 € | 4,57 € |
| 10 | 3,48100 € | 34,81 € |
| 25 | 3,23160 € | 80,79 € |
| 50 | 3,08740 € | 154,37 € |
| 100 | 2,97250 € | 297,25 € |
| 250 | 2,85568 € | 713,92 € |
| 500 | 2,78792 € | 1.393,96 € |
| 1.000 | 2,73395 € | 2.733,95 € |
| Unit Price without VAT: | 4,57000 € |
|---|---|
| Unit Price with VAT: | 5,43830 € |

