10 kOhms ±5% 35W Through Hole Resistor TO-220-2 Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP836 10K J

DigiKey Part Number
AP83610KJ-ND
Manufacturer
Manufacturer Product Number
AP836 10K J
Description
RES 10K OHM 5% 35W TO220
Manufacturer Standard Lead Time
62 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 35W Through Hole Resistor TO-220-2 Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±100ppm/°C
Operating Temperature
-60°C ~ 150°C
Package / Case
Supplier Device Package
TO-220
Size / Dimension
0.400" L x 0.175" W (10.16mm x 4.44mm)
Height - Seated (Max)
0.591" (15.00mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 267
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,10000 €4,10 €
103,08400 €30,84 €
252,85280 €71,32 €
502,71900 €135,95 €
1002,61240 €261,24 €
2502,50424 €626,06 €
5002,44146 €1.220,73 €
1.0002,39144 €2.391,44 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,10000 €
Unit Price with VAT:4,87900 €