
AP830 R05 J | |
|---|---|
DigiKey Part Number | 273-AP830R05J-ND |
Manufacturer | |
Manufacturer Product Number | AP830 R05 J |
Description | RES 0.05 OHM 5% 30W TO220 |
Manufacturer Standard Lead Time | 62 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±5% 30W Through Hole Resistor TO-220-2 Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.410" L x 0.125" W (10.41mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.810" (20.58mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,67370 € | 267,37 € |
| Unit Price without VAT: | 2,67370 € |
|---|---|
| Unit Price with VAT: | 3,18170 € |

