40 Ohms ±1% 30W Through Hole Resistor TO-220-2 Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP830 40R F

DigiKey Part Number
273-AP83040RF-ND
Manufacturer
Manufacturer Product Number
AP830 40R F
Description
RES 40 OHM 1% 30W TO220
Manufacturer Standard Lead Time
62 Weeks
Customer Reference
Detailed Description
40 Ohms ±1% 30W Through Hole Resistor TO-220-2 Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
TO-220
Size / Dimension
0.410" L x 0.125" W (10.41mm x 3.18mm)
Height - Seated (Max)
0.810" (20.58mm)
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
In-Stock: 295
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,43000 €4,43 €
103,36800 €33,68 €
253,12400 €78,10 €
502,98240 €149,12 €
1002,86980 €286,98 €
2502,75540 €688,85 €
5002,68904 €1.344,52 €
1.0002,63621 €2.636,21 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,43000 €
Unit Price with VAT:5,27170 €